345-054-540-503

Heilind Number:EDA345-054-540-503
Manufacturer:EDAC
Manufacturer Number:345-054-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-503

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Specifically designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a compact form factor and straight mount orientation, it's perfect for space-saving applications. The copper alloy contact material ensures reliable conductivity, while the double-row layout with 54 positions allows for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.