345-054-540-508

Heilind Number:EDA345-054-540-508
Manufacturer:EDAC
Manufacturer Number:345-054-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-508

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color, this connector is not only visually appealing but also ensures reliable performance. With a total of 54 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless and secure board-to-board connections. Elevate your electronic projects with this essential component.