345-054-540-512

Heilind Number:EDA345-054-540-512
Manufacturer:EDAC
Manufacturer Number:345-054-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 54 positions, this connector ensures efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With copper alloy contacts, it offers optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Trust in the quality and functionality of this connector for all your connectivity needs.