345-054-540-588

Heilind Number:EDA345-054-540-588
Manufacturer:EDAC
Manufacturer Number:345-054-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-588

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable performance in a variety of applications. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless signal transmission. The straight mount orientation and 54 positions make it perfect for efficiently linking circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your design with this essential component.