345-054-540-604

Heilind Number:EDA345-054-540-604
Manufacturer:EDAC
Manufacturer Number:345-054-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-604

Detailed Description

Enhance your electronic connections with this robust, eco-friendly Board-To-Board PCB Connector in a vibrant green hue. Engineered for optimal performance, it features a single row design with 54 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a valuable asset in your electronic projects. Elevate your PCB connections with this essential component, ensuring stable and efficient performance every time.