345-054-540-688

Heilind Number:EDA345-054-540-688
Manufacturer:EDAC
Manufacturer Number:345-054-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, perfect for demanding applications. Designed for seamless integration, this straight-mount connector features 54 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts UL 94V-0 thermoplastic polyester housing and copper alloy contacts, guaranteeing durability and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB design with this essential component.