345-054-540-802

Heilind Number:EDA345-054-540-802
Manufacturer:EDAC
Manufacturer Number:345-054-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a .1-inch pitch and two rows for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable long-term use, even in harsh environments. With copper alloy contacts and an amperage of 3A, it guarantees stable and secure connections. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.