345-054-540-803

Heilind Number:EDA345-054-540-803
Manufacturer:EDAC
Manufacturer Number:345-054-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-803

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees low impedance, while the dual row configuration with 54 positions offers ample connectivity options. At a pitch of .1 in and row spacing of .2 in, it allows for precise mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this essential component for seamless data transfer and functionality.