345-054-540-804

Heilind Number:EDA345-054-540-804
Manufacturer:EDAC
Manufacturer Number:345-054-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-804

Detailed Description

Enhance your electronic connections with this high-quality green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 54 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this straight-mount connector for seamless board-to-board connections in your electronic projects.