345-054-540-807

Heilind Number:EDA345-054-540-807
Manufacturer:EDAC
Manufacturer Number:345-054-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and functional design. Made with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures durability and efficient power transmission. With two rows and a total of 54 positions, it provides ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this reliable and versatile connector.