345-054-540-808

Heilind Number:EDA345-054-540-808
Manufacturer:EDAC
Manufacturer Number:345-054-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-808

Detailed Description

Enhance connectivity with our 54-position Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in harsh environments. The compact design, with two rows of connectors and a pitch of .1 inches, allows for efficient PCB-to-PCB or card-edge connections. With a low operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component.