345-054-540-812

Heilind Number:EDA345-054-540-812
Manufacturer:EDAC
Manufacturer Number:345-054-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector, featuring a sleek Green design. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity across 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics with this essential component.