345-054-540-858

Heilind Number:EDA345-054-540-858
Manufacturer:EDAC
Manufacturer Number:345-054-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-858

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for high-performance applications, this component features 54 positions across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse PCB assembly projects. Elevate your connectivity standards with this essential component.