345-054-541-102

Heilind Number:EDA345-054-541-102
Manufacturer:EDAC
Manufacturer Number:345-054-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in striking Green. Designed for seamless integration, it features 54 positions on a single row with a pitch of .1 inch and row spacing of .2 inch. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The connectors are meticulously engineered with Copper Alloy contacts for optimal conductivity. Perfect for a wide range of applications, they guarantee secure and efficient connections for your electronic devices. Upgrade your setup with these essential connectors and experience seamless data transmission like never before.