345-054-541-107

Heilind Number:EDA345-054-541-107
Manufacturer:EDAC
Manufacturer Number:345-054-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 54 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transfer within your circuit. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and compact design, it optimizes space efficiency on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for both industrial and commercial projects. Elevate your connection standards with this essential component.