345-054-541-108

Heilind Number:EDA345-054-541-108
Manufacturer:EDAC
Manufacturer Number:345-054-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 54 positions in a single row with a .1-inch pitch, it ensures precise and reliable connections. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and longevity even in demanding environments. With copper alloy contacts and a 3A amperage rating, it offers efficient power transmission. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.