345-054-541-112

Heilind Number:EDA345-054-541-112
Manufacturer:EDAC
Manufacturer Number:345-054-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-112

Detailed Description

Upgrade your connectivity with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 54 positions, it offers ample connectivity for your electronic components. The copper alloy contact material and .1-inch pitch further enhance its functionality, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connections with this essential component.