345-054-541-158

Heilind Number:EDA345-054-541-158
Manufacturer:EDAC
Manufacturer Number:345-054-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions on a single row with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is designed for efficiency and longevity. Perfect for a wide range of applications, it's a vital component for achieving optimal performance in your electronic projects.