345-054-541-188

Heilind Number:EDA345-054-541-188
Manufacturer:EDAC
Manufacturer Number:345-054-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and stable connections. With 54 positions and a sleek single-row layout, it offers ample versatility for your electronic projects. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in demanding environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.