345-054-541-201

Heilind Number:EDA345-054-541-201
Manufacturer:EDAC
Manufacturer Number:345-054-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation, making installation a breeze. Featuring a vibrant green color, it adds a pop of visual appeal to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliability in every connection. With two rows and 54 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in any environment. Upgrade your connectivity solutions with this essential component.