345-054-541-203

Heilind Number:EDA345-054-541-203
Manufacturer:EDAC
Manufacturer Number:345-054-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-203

Detailed Description

Upgrade your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless interconnection in electronic devices. With a total of 54 positions and a pitch of .1 inches, this connector ensures efficient data transfer between boards. Crafted with precision, it features a housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Suitable for straight mount orientation, this connector offers easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, it is perfect for both industrial and commercial applications. Elevate your circuit board design with this high-performance connector.