345-054-541-207

Heilind Number:EDA345-054-541-207
Manufacturer:EDAC
Manufacturer Number:345-054-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 54 positions and a sleek green design, this connector is built for seamless integration and reliable power delivery. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and performance. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector, designed to meet all your connectivity needs.