345-054-541-212

Heilind Number:EDA345-054-541-212
Manufacturer:EDAC
Manufacturer Number:345-054-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector boasts 54 positions across two rows, ensuring seamless data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, installation is a breeze for straight mount orientation. The copper alloy contact material offers optimal conductivity, making this connector a must-have for your electronic projects. Upgrade your connectivity with this essential component.