345-054-541-258

Heilind Number:EDA345-054-541-258
Manufacturer:EDAC
Manufacturer Number:345-054-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Featuring a vibrant green color, it not only stands out visually but also guarantees efficient power transmission, with an amperage of 3A. The durable housing is made of UL 94V-0 thermoplastic polyester, ensuring both safety and longevity. With two rows and 54 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material and .1-inch pitch deliver reliable signal transfer, while the straight mounting orientation facilitates easy installation. Designed for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.