345-054-541-278

Heilind Number:EDA345-054-541-278
Manufacturer:EDAC
Manufacturer Number:345-054-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-278

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is as visually appealing as it is functional. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Its two rows with a .1-inch pitch and .2-inch row spacing provide ample space for intricate connections, accommodating up to 54 positions. Crafted with precision, the contact material is made of copper alloy, guaranteeing optimal conductivity. Whether for residential or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity with this essential component.