345-054-541-288

Heilind Number:EDA345-054-541-288
Manufacturer:EDAC
Manufacturer Number:345-054-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers optimal functionality with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows of copper alloy contacts, and a pitch of .1 inch, it facilitates seamless data transfer. Boasting 54 positions, it allows for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.