345-054-541-404

Heilind Number:EDA345-054-541-404
Manufacturer:EDAC
Manufacturer Number:345-054-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-404

Detailed Description

Enhance your electronics assembly with our high-performance green board-to-board PCB connector. With an amperage of 3A and 54 positions, this connector ensures efficient power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.