345-054-541-407

Heilind Number:EDA345-054-541-407
Manufacturer:EDAC
Manufacturer Number:345-054-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-407

Detailed Description

Enhance your circuit connections with this high-quality Board-To-Board PCB Connector. Featuring 54 positions in a single row, it ensures seamless and efficient data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. With a contact material of Copper Alloy, signal conductivity is optimized for superior performance. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it offers easy integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connections with this essential component.