345-054-541-488

Heilind Number:EDA345-054-541-488
Manufacturer:EDAC
Manufacturer Number:345-054-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-488

Detailed Description

Enhance connectivity in your electronic devices with this versatile green PCB connector. Designed for efficiency, this connector features a single row with 54 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a low amperage of 3A and copper alloy contact material, it offers reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation makes integration hassle-free, perfect for streamlined PCB assemblies. Upgrade your systems with this essential component.