345-054-541-502

Heilind Number:EDA345-054-541-502
Manufacturer:EDAC
Manufacturer Number:345-054-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-502

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue and crafted with UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety in every application. With two rows of 54 copper alloy contacts, it offers efficient power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your connectivity with this essential component.