345-054-541-503

Heilind Number:EDA345-054-541-503
Manufacturer:EDAC
Manufacturer Number:345-054-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and fifty-four positions, it provides ample connectivity options for your devices. Each contact is crafted from robust Copper Alloy, ensuring reliable and efficient transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.