345-054-541-504

Heilind Number:EDA345-054-541-504
Manufacturer:EDAC
Manufacturer Number:345-054-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it offers a reliable amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 54 positions, it provides ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Designed for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.