345-054-541-507

Heilind Number:EDA345-054-541-507
Manufacturer:EDAC
Manufacturer Number:345-054-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, offering seamless power delivery with an amperage of 3A. Engineered for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 54 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient choice for your PCB assembly needs. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.