345-054-541-508

Heilind Number:EDA345-054-541-508
Manufacturer:EDAC
Manufacturer Number:345-054-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-508

Detailed Description

Enhance connectivity in your electronic designs with this 54-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient inter-board communication. With a pitch of .1 inches and a straight mount orientation, it facilitates easy integration onto your PCBs. Its double-row design with a row spacing of .2 inches allows for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your systems with this high-performance connector for seamless data transmission and power distribution.