345-054-541-512

Heilind Number:EDA345-054-541-512
Manufacturer:EDAC
Manufacturer Number:345-054-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts durable UL 94V-0 Thermoplastic Polyester housing material for superior safety and longevity. With two rows of precision-engineered Copper Alloy contacts, it ensures seamless connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer optimal efficiency, while the 54 positions cater to versatile applications. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.