345-054-541-558

Heilind Number:EDA345-054-541-558
Manufacturer:EDAC
Manufacturer Number:345-054-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-558

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Featuring 54 positions with a pitch of .1 inches, this connector ensures seamless data transfer between two circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh environments. The copper alloy contact material provides reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system's performance with this essential component.