345-054-541-588

Heilind Number:EDA345-054-541-588
Manufacturer:EDAC
Manufacturer Number:345-054-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-588

Detailed Description

Enhance your PCB connectivity with our 54-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. The straight mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for seamless data and power transmission in your electronic designs.