345-054-541-602

Heilind Number:EDA345-054-541-602
Manufacturer:EDAC
Manufacturer Number:345-054-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-602

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for efficient board-to-board linking. With a single row and 54 positions, it offers ample space for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a sturdy and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.