345-054-541-603

Heilind Number:EDA345-054-541-603
Manufacturer:EDAC
Manufacturer Number:345-054-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The 54 copper alloy contacts, rated for 3A, guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable interconnection. Designed for straight mounting, it facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.