345-054-541-604

Heilind Number:EDA345-054-541-604
Manufacturer:EDAC
Manufacturer Number:345-054-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-604

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide efficient power transfer. With 54 positions and a compact pitch of .1 inch, this connector offers seamless integration for your PCB boards. Featuring a straight mount orientation and wide operating temperature range of -40 to 105°C, it is ideal for demanding environments. Trust in its quality and precision for all your connectivity needs.