345-054-541-608

Heilind Number:EDA345-054-541-608
Manufacturer:EDAC
Manufacturer Number:345-054-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-608

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 54 positions with a pitch of .1 inches, ensuring precise and reliable board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With an amperage of 3 A and an operating temperature range spanning from -40 to 105 °C, it offers both power and versatility. Whether you're working on industrial machinery or intricate electronic devices, this connector is the ideal solution for your connectivity needs. Upgrade your systems with ease and efficiency, knowing that you can rely on the quality and durability of this essential component.