345-054-541-612

Heilind Number:EDA345-054-541-612
Manufacturer:EDAC
Manufacturer Number:345-054-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-612

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability even in harsh environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in our product to streamline your electronic connections and enhance overall system performance.