345-054-541-688

Heilind Number:EDA345-054-541-688
Manufacturer:EDAC
Manufacturer Number:345-054-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for reliability, this connector features 54 positions in a single row, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery with minimal signal interference. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolbox.