345-054-541-802

Heilind Number:EDA345-054-541-802
Manufacturer:EDAC
Manufacturer Number:345-054-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-802

Detailed Description

Upgrade your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 54 positions with a pitch of .1 inches, ensuring seamless compatibility with your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The copper alloy contact material offers reliable conductivity, while the operating temperature range of -40 to 105°C ensures stable functionality in diverse environments. Elevate your connectivity with this high-quality, green-colored connector.