345-054-541-803

Heilind Number:EDA345-054-541-803
Manufacturer:EDAC
Manufacturer Number:345-054-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-803

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 54 positions spread across two rows with a pitch of .1 inches, ensuring precise alignment and secure signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in demanding environments, with a wide operating temperature range of -40 to 105°C. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted data flow. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Upgrade your electronic assemblies with this essential component, meeting the highest industry standards for quality and performance.