345-054-541-807

Heilind Number:EDA345-054-541-807
Manufacturer:EDAC
Manufacturer Number:345-054-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-807

Detailed Description

Effortlessly connect your PCBs with our dual-row Board to Board PCB Connector. Featuring 54 positions with a pitch of .1 inches, this connector ensures secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Upgrade your connectivity with this essential component.