345-054-541-808

Heilind Number:EDA345-054-541-808
Manufacturer:EDAC
Manufacturer Number:345-054-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-808

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. With a sleek green design and UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation and 54 positions cater to versatile installation needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Elevate your connectivity solutions with this high-quality connector.