345-054-541-812

Heilind Number:EDA345-054-541-812
Manufacturer:EDAC
Manufacturer Number:345-054-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-812

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, perfect for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer with 54 positions for versatile connectivity. The copper alloy contacts guarantee high conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Step up your connectivity game with this essential component.