345-054-541-878

Heilind Number:EDA345-054-541-878
Manufacturer:EDAC
Manufacturer Number:345-054-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-541-878

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek, modern Green hue, this connector offers reliable performance in a range of applications. With two rows of 54 positions each, it provides ample space for seamless connections. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing make for easy and efficient installation. Designed for straight mount orientation, it's perfect for integrating into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.