345-054-542-102

Heilind Number:EDA345-054-542-102
Manufacturer:EDAC
Manufacturer Number:345-054-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 54 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, even in high-temperature environments. With copper alloy contacts providing optimal conductivity, you can trust in consistent performance. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution. Operable in temperatures ranging from -40 to 105°C, it's well-suited for a variety of applications. Elevate your connectivity with this essential component.